1212890000 | Weidmüller
Panel mounting frame, size B24, stainless steel, 1212890000
Unit Price (€ / pc.)
68.7820 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
68.78 € *
Price list
Quantity
Price per unit*
1 pcs.
68.7820 €
10 pcs.
63.9744 €
25 pcs.
60.7733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting frame, 1212890000, WEIDMÜLLER
The 1212890000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.
Technical specifications
Version | panel mounting frame | |
Shell size | B24 | |
Shell Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |