8564170000 | Weidmüller
Weidmueller FBCon PA CG/M12 4way Ex
Order No.: 53P4593
EAN: 4032248238545
MPN:
8564170000
FBCon PA CG/M12 4way Ex
Unit Price (€ / pc.)
297.1668 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Connection | spring-clamp connection | |
Version | Fieldbus distributor | |
Width | 80 mm | |
Bussystem | profibus PA | |
Height | 37 mm | |
Length | 125 mm | |
Assembly | SMD/front mounting |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |