8564300000 | Weidmüller
Weidmueller FBCon PA CG 8way
Order No.: 53P4600
EAN: 4032248287635
MPN:
8564300000
FBCon PA CG 8way
Unit Price (€ / pc.)
373.0055 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fieldbus distributor, 8564300000, WEIDMÜLLER
Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.
Technical specifications
Connection | spring-clamp connection | |
Version | Fieldbus distributor | |
Width | 80 mm | |
Bussystem | profibus PA | |
Height | 58 mm | |
Length | 175 mm | |
Assembly | SMD |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |