8564110000 | Weidmüller
Weidmueller FBCon PA CG 4way
Order No.: 53P4590
EAN: 4032248235704
MPN:
8564110000
FBCon PA CG 4way
Unit Price (€ / pc.)
283.2557 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Fieldbus distributor, 8564110000, WEIDMÜLLER
Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.
Technical specifications
Connection | spring-clamp connection | |
Version | Fieldbus distributor | |
Width | 80 mm | |
Bussystem | profibus PA | |
Height | 37 mm | |
Length | 125 mm | |
Assembly | SMD |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |