1038890000 | Weidmüller
Polyamide Device marker, (L x W) 10 x 2.5 mm, black, 224 pcs
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Device marker, 1038890000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 224 | |
Version | Device marker | |
Width | 2.5 mm | |
Colour | black | |
Suitable for | Electrical installations | |
Length | 10 mm | |
Material | polyamide | |
max. thermal resistance | 100 °C | |
min. temperature resistance | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |