2005160000 | Weidmüller

Polyester Device marker, (L x W) 20 x 8 mm, gray, Roll with 3000 pcs

Order No.: 52P9523
EAN: 4050118390735
MPN:
2005160000
ESG 8/20 MM GR
Series: ESG
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3011 €

Device marker, 2005160000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 3000
Version Device marker
Width 8 mm
Colour gray
Length 20 mm
Material polyester
max. thermal resistance 120 °C
min. temperature resistance -40 °C
Packaging Roll
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes