9202680000 | Weidmüller
Spare blade holder for stripping tool, L 92 mm, 8.3 g, 9202680000
Order No.: 53P6286
EAN: 4050118035087
MPN:
9202680000
ERTE MEHA SPX P
Unit Price (€ / pc.)
34.986 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Cutter holder, 9202680000, WEIDMÜLLER
Replacement blade holder with integrated blades for stripping tools.
Features
- Cutting
- Stripping
- Crimping
- Automatic feeding of wire end ferrules
- Ratchet guarantees precise crimping
Technical specifications
Version | Spare blade holder | |
Suitable for | stripping tool | |
Weight | 8.3 g | |
Length | 92 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |