1512790000 | Weidmüller
Spare blade holder for stripping tool, 2.5-10 mm², L 52 mm, 20 g, 1512790000
Order No.: 51P5723
EAN: 4050118320428
MPN:
1512790000
ERME SPX UL XL
Unit Price (€ / pc.)
63.4746 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Replacement blade holder, 1512790000, WEIDMÜLLER
Replacement blade holder with integrated blades for stripping tools. Double-insulated cables in two process steps without special adjustment.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Version | Spare blade holder | |
Suitable for | stripping tool | |
Weight | 20 g | |
Length | 52 mm | |
Cable cross-section | 2.5-10 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |