1119040000 | Weidmüller
Spare blade holder for stripping tool, 6.0-16 mm², L 52 mm, 20 g, 1119040000
Order No.: 50P6110
EAN: 4032248948437
MPN:
1119040000
ERME 16² SPX 4
Unit Price (€ / pc.)
80.8843 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Replacement blade holder, 1119040000, WEIDMÜLLER
Replacement blade holder with integrated blades for stripping tools.
Features
- Automatic opening of clamping jaws after stripping
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- For flexible and solid conductors
- Adjustable to diverse insulation thicknesses
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Version | Spare blade holder | |
Suitable for | stripping tool | |
Weight | 20 g | |
Length | 52 mm | |
Cable cross-section | 6.0-16 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |