7760054175 | Weidmüller
Signal converter, 7760054175
Unit Price (€ / pc.)
147.1435 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Signal converter, 7760054175, Weidmüller
The analog converters of the EPAK- series are characterized by their compact design.
Due to its wide range of functions, this family of analog converters is suitable for applications in which no international approvals are required.
Features
- Safe disconnection, conversion and monitoring of your analog signals
- Configuration of input and output parameters directly on the device via dip switches
- No international approvals
- Robust against interference
Technical specifications
Version | signal converter | |
Width | 17.5 mm | |
Weight | 80 g | |
Height | 89 mm | |
Length | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |