7760054180 | Weidmüller

Signal isolating amplifier, 7760054180

Order No.: 53P2959
EAN: 6944169701511
MPN:
7760054180
EPAK-2CI-2CO-ILP
Series: E-pak
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
126.5327 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
126.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.5327 €

Signal conditioner, 7760054180, Weidmüller

Isolation amplifier, input: DC current, 2 channel, input current loop powered

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version Signal isolating amplifier
Width 17.5 mm
Weight 80 g
Height 89 mm
Length 100 mm
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Width
Length
Height
Weight
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Weight
Signal isolating amplifier, 7760054181
Order No.:
 53P2960
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054181
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 96.85 € *
1 pcs.
96.8541 €
Signal isolating amplifier
17.5 mm
100 mm
89 mm
80 g
Signal isolating amplifier, 7760054180
Order No.:
 53P2959
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054180
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 126.53 € *
1 pcs.
126.5327 €
Signal isolating amplifier
17.5 mm
100 mm
89 mm
80 g
Signal isolating amplifier, 7760054179
Order No.:
 53P2958
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054179
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 93.24 € *
1 pcs.
93.2365 €
Signal isolating amplifier
17.5 mm
100 mm
89 mm
80 g
Signal isolating amplifier, 7760054308
Order No.:
 53P2975
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054308
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 152.06 € *
1 pcs.
152.0582 €
Signal isolating amplifier
17.5 mm
100 mm
89 mm
80 g