2425510000 | Weidmüller

Weidmueller ENERGY ANALYSER D550

Order No.: 53P0955
EAN: 4050118433487
MPN:
2425510000
ENERGY ANALYSER D550-230
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
1,028.8502 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,028.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,028.8502 €

Monitoring, 2425510000, Weidmüller

More and more non-linear consumers and plant components are finding their way into production facilities. They influence, for example, mains frequency, phase shift and amplitudes of the phases. This has an influence on the quality of the electrical energy and thus on plant availability. Energy analyzers, such as the Energy Analyser, measure all quality parameters of the electrical supply network: from the parameters of symmetry to transients - and many more.

With the Energy Analyser you can comprehensively check the quality of the electrical energy in your production facility and initiate optimization steps to maximize the effectiveness and availability of your plant.

Technical specifications
Version energy analyzer
Width 107.5 mm
Weight 350 g
Height 90 mm
Length 46 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes