More and more non-linear consumers and plant components are finding their way into production facilities. They influence, for example, mains frequency, phase shift and amplitudes of the phases. This has an influence on the quality of the electrical energy and thus on plant availability. Energy analyzers, such as the Energy Analyser, measure all the quality parameters of the electrical supply network: from the parameters of symmetry to transients - and many more.
With the Energy Analyser, you comprehensively check the quality of the electrical energy in your production facility and initiate optimization steps to maximize the effectiveness and availability of your plant.
Version | energy analyzer | |
Width | 107.5 mm | |
Weight | 265 g | |
Height | 90 mm | |
Length | 46 mm |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available