1479120000 | Weidmüller
Weidmueller DMS PRO
Order No.: 51P4457
EAN: 4050118287011
MPN:
1479120000
DMS PRO
Unit Price (€ / pc.)
296.1672 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Tool, screwing tool
The electrically operated torque wrench is an ergonomically designed one-hand tool. It ensures fatigue-free work in all assembly directions. It also features automatic torque limitation and high repeatability.
Technical specifications
Version | electric torque wrench | |
speed | 600 1/s | |
Rated voltage | 3.6 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |