1370050010 | Weidmüller

UPS control unit 24 V, 20 A/10 A for UPS systems, 1370050010

Order No.: 51P2487
EAN: 4050118202335
MPN:
1370050010
CP DC UPS 24V 20A/10A
Series: Connect Power
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
444.0247 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
444.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
444.0247 €

UPS control unit, 1370050010, Weidmüller

UPS control unit, Depth: 150 mm, Width: 66 mm, 24 V, 20 A/10 A.

Technical specifications
Suitable for UPS systems
Accessory Type UPS control unit 24 V, 20 A/10 A
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead