0559300000 | Weidmüller
Assembly mandrel, 0559300000
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Mounting mandrel, 0559300000, WEIDMÜLLER
Mounting mandrel, 4 mm, silver, with CLI-C marker and pre-loaded plastic stick for easy application of the markers on the ladders.
Technical specifications
Width | 4 mm | |
Colour | silver | |
Height | 100 mm | |
Material | steel | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Accessory Type | assembly mandrel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |