0559200000 | Weidmüller

Assembly mandrel, 0559200000

Order No.: 50P1510
EAN: 4008190108984
MPN:
0559200000
CLI RS 3 MDCLI C 02
Series: CableLine
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
9.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3177 €

Mounting mandrel, 0559200000, WEIDMÜLLER

Mounting mandrel, 3 mm, silver, with CLI-C marker and pre-loaded plastic stick for easy application of the markers on the ladders.

Technical specifications
Width 3 mm
Colour silver
Height 100 mm
Material steel
max. operating temperature 80 °C
min. operating temperature -30 °C
Accessory Type assembly mandrel
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Width
Height
Colour
min. operating temperature
max. operating temperature
Accessory Type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Height
Colour
min. operating temperature
max. operating temperature
Accessory Type
Assembly mandrel, 0559300000
Order No.:
 50P1511
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0559300000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 9.32 € *
1 pcs.
9.3177 €
steel
4 mm
100 mm
silver
-30 °C
80 °C
assembly mandrel
Assembly mandrel, 0559900000
Order No.:
 50P1512
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0559900000
Available: 0 pcs. Available in 6 Days: 100 pcs. Leadtime: On Request **
Total Price: 0.51 € *
1 pcs.
0.5117 €
POM
2 mm
150 mm
red
-40 °C
100 °C
assembly mandrel
Assembly mandrel, 0648300000
Order No.:
 50P1893
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0648300000
Available: 0 pcs. Available in 6 Days: 500 pcs. Leadtime: On Request **
Total Price: 9.32 € *
1 pcs.
9.3177 €
steel
5 mm
100 mm
silver
-30 °C
80 °C
assembly mandrel
Assembly mandrel, 0559200000
Order No.:
 50P1510
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0559200000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 9.32 € *
1 pcs.
9.3177 €
steel
3 mm
100 mm
silver
-30 °C
80 °C
assembly mandrel
Assembly mandrel, 0532100000
Order No.:
 50P1462
Manufacturer:
 Weidmüller
Manufacturer SKU:
 0532100000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.51 € *
1 pcs.
0.5117 €
POM
2.5 mm
150 mm
blue
-30 °C
80 °C
assembly mandrel