1519470000 | Weidmüller

Polyamide DIN rail enclosure, (L x W x H) 119.2 x 45 x 113.6 mm, orange/black, IP20, 1519470000

Order No.: 51P5844
EAN: 4050118327113
MPN:
1519470000
CH20M45 SET 22/22 BK/OR
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
58.8931 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
58.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.8931 €

DIN-Rail Enclosure, 1519470000, Weidmüller

Superior efficiency, flexibility and design - the "standard tailor-made fit".

FEATURES

  • Quicker installation
  • User-friendly operations
  • Maximum interference immunity
  • High operational reliability

Technical Data

  • Color: black/orange
  • Material: Polyamide
  • Protecion class: IP20
Technical specifications
Width 45 mm
Colour orange/black
Height 113.6 mm
Length 119.2 mm
Material polyamide
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)