1519430000 | Weidmüller
Polyamide DIN rail enclosure, (L x W x H) 119.2 x 45 x 113.6 mm, orange/black, IP20, 1519430000
Order No.: 51P5842
EAN: 4050118327069
MPN:
1519430000
CH20M45 SET 20/02 BK/OR
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
48.0284 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Electronic housings, 1519430000, Weidmüller
Electronic enclosure, OMNIMATE housing - series CH20M black, width: 45 mm
Technical specifications
Width | 45 mm | |
Colour | orange/black | |
Height | 113.6 mm | |
Length | 119.2 mm | |
Material | polyamide | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |