1519300000 | Weidmüller
Polyamide DIN rail enclosure, (L x W x H) 119.2 x 12.5 x 113.6 mm, orange/black, IP20, 1519300000
Order No.: 51P5833
EAN: 4050118326895
MPN:
1519300000
CH20M22 SET 1/1 BK/OR
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
25.7873 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Electronic housings, 1519300000, Weidmüller
Electronic housing, OMNIMATE housing - series CH20M black, sample kit for developers, consists of single parts, incl. female connector, width: 22.5 mm
Technical specifications
Width | 12.5 mm | |
Colour | orange/black | |
Height | 113.6 mm | |
Length | 119.2 mm | |
Material | polyamide | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |