9032220000 | Weidmüller
Replacement blade for Coaxial cable, Data cable, L 30 mm, 7 g, 9032220000
Order No.: 53P6035
EAN: 4008190458560
MPN:
9032220000
CASS SW CST
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Cutter cassette, 9032220000, WEIDMÜLLER
Color-coded interchangeable cassettes with predefined stripping length for standard coaxial cables as inserts for the CST. Quick changeover to other cable types is thus possible.
Features
- 1-, 2- and 3-level stripping in one operation
Technical specifications
Stripping Length | 8.6 mm | |
Version | replacement blade | |
Suitable for | Coaxial cable, Data cable | |
Weight | 7 g | |
Length | 30 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |