Feed-through modular terminal block, screw connection, 4 mm², 400 V, 32 A, number of connections: 2, TS 15, beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 6 mm | |
Colour | beige | |
Height | 27 mm | |
Length | 29 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 32 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Country of origin | RO |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available