0359560000 | Weidmüller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, beige/yellow, 0359560000
Unit Price (€ / pc.)
20.2657 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
20.27 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2657 €
10 pcs.
18.8496 €
50 pcs.
17.3383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 0359560000, Weidmüller
Feed-through modular terminal block, screw connection, 4 mm², 400 V, 32 A, number of connections: 2, TS 15, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 60 mm | |
Colour | beige/yellow | |
Height | 27 mm | |
Length | 29 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 32 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |