9204550000 | Weidmüller
Replacement blade for PVC Wires, 0.25-1.5 mm², L 41 mm, 250 g, 9204550000
Order No.: 53P6327
EAN: 4032248671090
MPN:
9204550000
AIE M-SPX 0.25-1.5 S
Unit Price (€ / pc.)
184.8427 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Insert, 9204550000, WEIDMÜLLER
Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.
Features
- Stripping length adjustable via end stop
- Stripping results reproduced accurately over and over again
- No damage to the conductor
- A long-lasting, reliable tool thanks to its sturdy design
- Integrated cutting function
Technical specifications
Version | replacement blade | |
Suitable for | PVC Wires | |
Weight | 250 g | |
Length | 41 mm | |
Cable cross-section | 0.25-1.5 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |