2466610000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-2.5 mm², 12 V, 10 A, 2466610000

Order No.: 53P2010
EAN: 4050118480733
MPN:
2466610000
AFS 2.5 CF 2C 12V BK
Series: A-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 42 pcs.
Leadtime: 2 Weeks **
Total Price:
5.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €

2-Conductor fuse terminal block, 2466610000, Weidmüller

2-conductor fuse terminal block, PUSH IN with actuating element, 2.5 mm², 12 V, 10 A, mini plug-in fuse, TS 35, black

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection push-in connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 12 V
Width 5.1 mm
Colour black
Height 77.5 mm
Length 37.65 mm
Cable cross-section 0.5-2.5 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated Voltage
Cable cross-section
Version
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Cable cross-section
Version
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
Fuse terminal block, 2 pole, 0.5-2.5 mm², 250 V, 10 A, 2466530000
Order No.:
 53P2008
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2466530000
Available: 0 pcs. Available in 6 Days: 250 pcs. Leadtime: On Request **
Total Price: 3.28 € *
1 pcs.
3.2844 €
10 pcs.
3.0583 €
50 pcs.
2.7489 €
250 V
0.5-2.5 mm²
Fuse terminal block
5.1 mm
37.65 mm
2 pole
77.5 mm
push-in connection
black
AWG 28 to 12
10 A
2
Fuse terminal block, 2 pole, 0.5-2.5 mm², 12 V, 10 A, 2466610000
Order No.:
 53P2010
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2466610000
Available: 42 pcs. Leadtime: 2 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
12 V
0.5-2.5 mm²
Fuse terminal block
5.1 mm
37.65 mm
2 pole
77.5 mm
push-in connection
black
AWG 28 to 12
10 A
2
Fuse terminal block, 2 pole, 0.5-2.5 mm², 24 V, 10 A, 2466600000
Order No.:
 53P2009
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2466600000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
24 V
0.5-2.5 mm²
Fuse terminal block
5.1 mm
37.65 mm
2 pole
77.5 mm
push-in connection
black
AWG 28 to 12
10 A
2