1989970000 | Weidmüller
End plate, 1989970000
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6188 €
250 pcs.
0.5474 €
1250 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1989970000, Weidmüller
End Plate (Clamps), 82.85 mm x 2.1 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | A series | |
Accessory Type | end plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |