1991970000 | Weidmüller
End plate, 1991970000
Unit Price (€ / pc.)
0.8568 € *
Available: 40 pcs.
Available in 8 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
250 pcs.
0.7735 €
1250 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1991970000, Weidmüller
End Plate (Clamps), 64.93 mm x 2.1 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | A series | |
Accessory Type | end plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |