1737760000 | Weidmüller

Adapter, 2NPT to M25, IP54, silver, 1737760000

Order No.: 52P0139
EAN: 4008190957766
MPN:
1737760000
ADAP EX 2NPT-M25
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
228.3015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
228.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.3015 €

Adapter, 1737760000, Weidmüller

The adapter serves as a connecting piece between the threaded hole and the cable gland. This adapter provides flexibility and versatility infilling unused entries in Ex equipment while maintaining Flameproof Ex d and Increased Safety Ex e explosion protection.

Technical specifications
Version adapter
Colour silver
Thread size 2NPT to M25
Material brass, nickel-plated
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP54
Logistics
Country of origin FR
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead