1737600000 | Weidmüller
Adapter, 2NPT to M20, IP54, silver, 1737600000
Order No.: 52P0127
EAN: 4008190957629
MPN:
1737600000
ADAP EX 2NPT-M20
Unit Price (€ / pc.)
228.3015 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter, 1737600000, Weidmüller
The adapter serves as a connecting piece between the threaded hole and the cable gland. This adapter provides flexibility and versatility infilling unused entries in Ex equipment while maintaining Flameproof Ex d and Increased Safety Ex e explosion protection.
Technical specifications
Version | adapter | |
Colour | silver | |
Thread size | 2NPT to M20 | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |