1738790000 | Weidmüller

Adapter, 2NPT to 1 1/4NPT, IP54, silver, 1738790000

Order No.: 52P0195
EAN: 4008190958480
MPN:
1738790000
ADAP EX 2NPT-1 1/4NPT
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
374.8976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
374.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.8976 €

Adapter, 1738790000, Weidmüller

The adapter serves as a connecting piece between the threaded hole and the cable gland. This adapter provides flexibility and versatility infilling unused entries in Ex equipment while maintaining Flameproof Ex d and Increased Safety Ex e explosion protection.

Technical specifications
Version adapter
Colour silver
Thread size 2NPT to 1 1/4NPT
Material brass, nickel-plated
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead