8965420000 | Weidmüller
Signal isolating amplifier, 8965420000
Unit Price (€ / pc.)
325.346 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal conditioner, 8965420000, Weidmüller
Isolation Amplifier, Safe- Input: Relay, Ex- Output: Optocoupler, 2 Channel
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | Signal isolating amplifier | |
Width | 22.5 mm | |
Weight | 180 g | |
Height | 119.2 mm | |
Length | 113.6 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |