8965380000 | Weidmüller

Signal isolating amplifier, 8965380000

Order No.: 53P5511
EAN: 4032248784899
MPN:
8965380000
ACT20X-2HDI-2SDO-RNC-S
Series: ACT20X
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
213.3908 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
213.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.3908 €

Signal Isolation Amplifier, 8965380000, Weidmüller

Signal conditioner, Ex- input: NAMUR- sensor / switch, Safe- output: relay, opener, 2 channel

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version Signal isolating amplifier
Width 22.5 mm
Weight 192 g
Height 119.2 mm
Length 113.6 mm
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Version
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
Signal isolating amplifier, 8965380000
Order No.:
 53P5511
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8965380000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 213.39 € *
1 pcs.
213.3908 €
192 g
Signal isolating amplifier
22.5 mm
113.6 mm
119.2 mm
Signal isolating amplifier, 8965370000
Order No.:
 53P5510
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8965370000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 213.39 € *
1 pcs.
213.3908 €
190 g
Signal isolating amplifier
22.5 mm
113.6 mm
119.2 mm