1537750000 | Weidmüller

Current transducer, 1537750000

Order No.: 51P6198
EAN: 4050118342147
MPN:
1537750000
ACT20P-CI-VO-P-S
Series: ACT20P
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
218.6387 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
218.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.6387 €

Current transducer, 1537750000, Weidmüller

Signal converter, signal converter/isolator, input : 0(4)-20 mA, output : 0-10 V

Features

  • Precise and particularly functional signal converters
  • Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
  • Release levers simplify handling
  • More space in the control cabinet from 12.5 mm width with two channels
Technical specifications
Version current transducer
Width 12.5 mm
Weight 140 g
Height 119.2 mm
Length 113.7 mm
Logistics
Country of origin CN
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Height
Weight
Version
Width
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Weight
Version
Width
Current transducer, 7760054114
Order No.:
 53P2944
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054114
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
Total Price: 185.60 € *
1 pcs.
185.6043 €
113.7 mm
117.2 mm
142 g
current transducer
12.5 mm
Current transducer, 7760054123
Order No.:
 53P2950
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054123
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
Total Price: 169.53 € *
1 pcs.
169.5274 €
114 mm
117.2 mm
100 g
current transducer
12.5 mm
Current transducer, 1540010000
Order No.:
 51P6209
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1540010000
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
Total Price: 201.75 € *
1 pcs.
201.7526 €
113.7 mm
117.2 mm
147 g
current transducer
12.5 mm
Current transducer, 1506220000
Order No.:
 51P5611
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1506220000
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
Total Price: 233.01 € *
1 pcs.
233.0139 €
113.7 mm
127.1 mm
160 g
current transducer
12.5 mm
Current transducer, 1506200000
Order No.:
 51P5609
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1506200000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 199.12 € *
1 pcs.
199.1227 €
113.7 mm
119.2 mm
145 g
current transducer
12.5 mm
Current transducer, 1537750000
Order No.:
 51P6198
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1537750000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 218.64 € *
1 pcs.
218.6387 €
113.7 mm
119.2 mm
140 g
current transducer
12.5 mm