7760054122 | Weidmüller

Current transducer, 7760054122

Order No.: 53P2949
EAN: 6944169656620
MPN:
7760054122
ACT20P-CI-2CO-OLP
Series: ACT20P
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
185.6043 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
185.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.6043 €

Current measuring transducer, 7760054122, Weidmüller

Current transducer, signal multiplier, output current loop powered, input : 4-20 mA, output : 2 x 4-20 mA

Technical specifications
Version current transducer
Width 12.5 mm
Weight 105 g
Height 117.2 mm
Length 114 mm
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Weight
Version
Width
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
Width
Height
Current transducer, 7760054115
Order No.:
 53P2945
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054115
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: 2 Weeks **
Total Price: 226.67 € *
1 pcs.
226.6712 €
113.7 mm
157 g
current transducer
12.5 mm
117.2 mm
Current transducer, 7760054122
Order No.:
 53P2949
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054122
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: 2 Weeks **
Total Price: 185.60 € *
1 pcs.
185.6043 €
114 mm
105 g
current transducer
12.5 mm
117.2 mm
Current transducer, 7760054119
Order No.:
 53P2947
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054119
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 185.60 € *
1 pcs.
185.6043 €
114 mm
100 g
current transducer
12.5 mm
117.2 mm