1477420000 | Weidmüller
Signal isolating amplifier, 1477420000
Unit Price (€ / pc.)
370.7683 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Signal conditioner, 1477420000, Weidmüller
Signal isolating amplifier, signal converter/isolator, universal, input : I / U universal, output : I / U universal
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | Signal isolating amplifier | |
Width | 12.5 mm | |
Weight | 210.37 g | |
Height | 119.2 mm | |
Length | 113.7 mm |
Download
Logistics
Country of origin | AU |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |