1510420000 | Weidmüller

Current transducer, 1510420000

Order No.: 51P5666
EAN: 4050118319613
MPN:
1510420000
ACT20C-CMT-60-AO-RC-S
Series: ACT20C
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
336.7105 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
336.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.7105 €

Current measuring transducer, 1510420000, Weidmüller

Current transmitter, communicative, analog output, relay output

Technical specifications
Version current transducer
Width 22.5 mm
Weight 154 g
Height 117.2 mm
Length 113.6 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Weight
Version
Length
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Weight
Version
Length
Height
Current transducer, 1510370000
Order No.:
 51P5664
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1510370000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 431.71 € *
1 pcs.
431.7082 €
22.5 mm
150 g
current transducer
113.6 mm
117.2 mm
Current transducer, 1510420000
Order No.:
 51P5666
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1510420000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 336.71 € *
1 pcs.
336.7105 €
22.5 mm
154 g
current transducer
113.6 mm
117.2 mm
Current transducer, 1510240000
Order No.:
 51P5658
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1510240000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 301.50 € *
1 pcs.
301.4984 €
22.5 mm
154 g
current transducer
113.6 mm
117.2 mm
Current transducer, 2044840000
Order No.:
 53P0067
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2044840000
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 274.06 € *
1 pcs.
274.057 €
17.5 mm
134 g
current transducer
113.6 mm
117.2 mm