1510240000 | Weidmüller
Current transducer, 1510240000
Unit Price (€ / pc.)
301.4984 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Current measuring transducer, 1510240000, Weidmüller
Current transmitter, communicative, analog output, relay output
Technical specifications
Version | current transducer | |
Width | 22.5 mm | |
Weight | 154 g | |
Height | 117.2 mm | |
Length | 113.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |