Skip to content Skip to navigation menu

Weidmueller ACT20C-AI-AO-MTCP


Order No.: 51P1551

Manufacturer: Weidmüller

Series: ACT20C

Manufacturer No.: 1334490000
ACT20C-AI-AO-MTCP

EAN: 4050118137675


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€554.54

Price per piece(s) without VAT

€466.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1334490000 of Weidmüller at Bürklin Elektronik!

Product specification

Technical features
Signal Converter
119.2 mm
22.5 mm
113.6 mm
180 g
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Weidmüller
Series: ACT20C
Manufacturer number: 1334490000
ACT20C-AI-AO-MTCP
Country of origin: Germany
Customs tariff number: 85369095

Product description

Signal converter, 1334490000, Weidmüller

With ACT20C, Weidmüller presents a completely new type of signal converter. The compactly designed module has an Ethernet connection and, in addition to signals, provides precise information on the status of sensors, signal processing and wiring.

As a signal converter, ACT20C separates, scales and converts analog current and voltage signals and can be configured with the "WI-Manager" software directly or via an Ethernet network. The software is based on the manufacturer-neutral FDT/ DTM technology.

The ACT20C has been specially developed for process automation, where it continuously transmits measured values and status information to networked devices. This enables a precise display of the current device status during normal operation, in the event of a fault, during maintenance or during configuration via the network. In the event of a fault, ACT20C provides precise information for fault analysis and can thus contribute to higher plant availability.



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 7A_7C-I
Substanz Lead  , 7439-92-1  , 231-100-4