2428960000 | Weidmüller
Through terminal block, push-in connection, 0.5-4.0 mm², 1 pole, 32 A, 4 kV, dark beige, 2428960000
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 8 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9516 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 2428960000, Weidmüller
Feed-through modular terminal block, PUSH IN, 4 mm², 250 V, 32 A, number of connections: 1, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | push-in connection | |
Number of terminals | 1 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 6.1 mm | |
Colour | dark beige | |
Height | 82 mm | |
Length | 53.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |