2051610000 | Weidmüller

Through terminal block, push-in connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, white, 2051610000

Order No.: 53P0280
EAN: 4050118411775
MPN:
2051610000
A4C 4 WT
Series: A-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 8 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0587 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 2051610000, Weidmüller

Feed-through modular terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of connections: 4, TS 35, white

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.1 mm
Colour white
Height 87.5 mm
Length 39.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes