1991820000 | Weidmüller
Through terminal block, push-in connection, 0.5-6.0 mm², 3 pole, 41 A, 8 kV, dark beige, 1991820000
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Available in 8 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7370 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1991820000, Weidmüller
Feed-through modular terminal block, PUSH IN, 6 mm², 800 V, 41 A, number of connections: 3, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | push-in connection | |
Number of terminals | 3 | |
Version | through terminal block | |
AWG cross-section | AWG 22 to 8 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 8.1 mm | |
Colour | dark beige | |
Height | 84.5 mm | |
Length | 45.5 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 41 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |