2051410000 | Weidmüller
Protective conductor terminal, push-in connection, 0.5-4.0 mm², 3 pole, 8 kV, yellow/green, 2051410000
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.2840 €
50 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 2051410000, Weidmüller
Protective conductor terminal block, PUSH IN, 4 mm², number of connections: 3, number of levels: 1, green / yellow, orange
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | push-in connection | |
Number of terminals | 3 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.1 mm | |
Colour | yellow/green | |
Height | 39.5 mm | |
Length | 74 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |