960-001063 | Logitech

Webcam C270

Order No.: 12M4243
EAN: 5099206064201
MPN:
960-001063
C270
Series: 960-00
Logitech
default L
Image may differ
Unit Price (€ / pc.)
26.9892 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
10 pcs.
25.1090 €
*incl. VAT plus shipping costs
**Subject to prior sale

HD Webcam, 960-001063, Logitech

HD video calling is easy with the Logitech® HD Webcam C270. Enjoy smooth 720p HD video calling in most popular instant messaging applications and Logitech Vid™ HD, the free, fast and easy way to stay closer to friends and family. Send a picture to your family and friends when you don't have time to talk or record a video, or take a 3-MP (software interpolated) photo - just one click away.

Features

  • HD 720p video calling for most popular instant messengers and Logitech Vid™ HD
  • Photos with 3 megapixels (software interpolated)
  • Logitech® RightLight™ technology
  • Logitech® RightSound™ technology
Technical specifications
Usage Laptop, Screens
Version webcam
Colour black
Logistics
Country of origin CN
Customs tariff number 90071000
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Colour
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Colour
Usage
Webcam C920
Order No.:
 12M4244
Manufacturer:
 Logitech
Manufacturer SKU:
 960-001055
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 120.59 € *
1 pcs.
120.5946 €
10 pcs.
112.2170 €
webcam
black
Laptop, Screens
Webcam C270
Order No.:
 12M4243
Manufacturer:
 Logitech
Manufacturer SKU:
 960-001063
Available: 22 pcs. Leadtime: 1 Week **
Total Price: 26.99 € *
1 pcs.
26.9892 €
10 pcs.
25.1090 €
webcam
black
Laptop, Screens