1114620 | H-Tronic

Water level switch, 230 VAC, -15 to 40 °C, white, 1114620

Order No.: 28M202
EAN: 4260003173460
MPN:
1114620
WPS 3000 PLUS
H-Tronic
default L
Image may differ
Unit Price (€ / pc.)
84.6209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.62 € *
Price list
Quantity
Price per unit*
1 pcs.
84.6209 €
5 pcs.
79.5515 €
15 pcs.
76.5051 €
50 pcs.
73.1136 €
150 pcs.
70.0672 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water level switches, H-Tronic WPS 3000 plus.

Electronic differential switch for automatic fill level monitoring, can be configured fro refill or draining mode. The liquid level is held in a hysteresis between tow water sensors

Features: selectable trigger point for any water level, configurable for NC or NO action, no dangerous line voltage on the sensor, operation is user-friendly and does not require supervision, supports remote measurements at distances up to 20 m via two-wire cable

Operating voltage: 230 V/50 Hz

Power consumption: max. 1.5 W

Output voltage: 230 V/50/60 Hz

Breaking capacity: max. 3000 W

Functional range: - 15 to +40 °C

Degree of protection: IP 20. Supplied with two sensors, each with 10 m cable.

Technical specifications
Version water level switch
Colour white
max. operating temperature 40 °C
min. operating temperature -15 °C
Degree of protection (IP) IP20
Voltage 230 VAC
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes