0050320000VR | Nuts, Washers, Rings
Washer, M6, H 1.6 mm, outer Ø 12 mm, polyamide, DIN 125/ISO 7089, 0050320000VR
Order No.: 16H950
EAN: 4099889503081
MPN:
0050320000VR
Unit Price (€ / pc.)
0.0524 € *
Available: 1,715 pcs.
Next delivery: 1,000 pcs. on 2024-06-13
Leadtime: 10 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0524 €
1000 pcs.
0.0464 €
5000 pcs.
0.0393 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, PA 6.6, DIN 125/ISO 7089, type 05.
Technical specifications
Version | washer | |
Outer diameter | 12 mm | |
Thread size | M6 | |
Height | 1.6 mm | |
Material | polyamide | |
Standard number | DIN 125/ISO 7089 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |