T0053445390 | Weller

2-Channel Soldering/desoldering station, Weller T0053445390, 150 W, 230 V

Order No.: 09L7107
EAN: 4099891388553
MPN:
T0053445390
Weller
default L
front L
side L
back L
top L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

2-channel soldering/desoldering station, T0053445390, WELLER

This set contains: WT 2M supply unit, WMRT micro desoldering tweezers, WMRP micro soldering pencil, WSR 203 and WDH 50 safety trays and a free 522N side cutter.
WT 2M - 2-channel 150 W high-power supply unit with graphic backlit LCD, intuitive menu structure and automatic standby function that supports 2 users simultaneously.
WMRT - Micro desoldering tweezers 2x 40 W, 12 V with extremely short heat-up time and Active Tip system for soldering and desoldering SMD components with high energy requirements, including RTW 2 45° soldering tip set 0.7 x 0.4 mm, 45°.
WMRP - Soldering iron 40 W, 12 V with extremely short heat-up time and Active-Tip System for very small components (for use under the microscope) with high energy requirements, including micro standard soldering tip RTM 013 S, chisel Ø 1.3 x 0.4 mm.
WSR 203 - Safety rest for WMRT micro desoldering tweezers.
WDH 50 - Safety rest with Stop+Go for WMRP micro soldering pencil.
522N - Side cutters with high cutting capacity and oval head, which is the most common head shape.
Technical specifications
Number of outputs 2
Version Soldering/desoldering station
ESD protection Yes
Power 150 W
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 230 V
Connector type F plug
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €