This set contains: Supply unit WT 1, 80 W soldering iron WSP 80, safety rest WSR 201 and a free side cutter 522N. WT 1 - 1-channel 95 W high-performance supply unit with graphic backlit LCD, intuitive menu structure and automatic standby function. WSP 80 - Soldering iron 80 W, 24 V with Silver-Line radiator technology and rapid heating for medium-sized components with high energy requirements, including LT B soldering tip, chisel Ø 2,4 x 0,8 mm. WSR 201 - 2-in-1 Safety rest, foldable between sponge and brass wool. 522N - Side cutter with high cutting capacity and oval head, which is the most common head shape.
Number of outputs | 1 | |
Version | soldering station | |
ESD protection | Yes | |
Power | 95 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 50 °C | |
Voltage | 230 V | |
Connector | type F plug |
Country of origin | MX |
Customs tariff number | 85151100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L5410
Manufacturer SKU:
WT 1012 (WT 1/WSP 80/WSR 201)
Order No.:
11L591
Manufacturer SKU:
WATC100F
Order No.:
11L590
Manufacturer SKU:
WATC100M
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available