40075 | Jokari

Stripping tool for PVC Wires, AWG 26, cable-Ø 0.4-0.8 mm, L 102 mm, 34.5 g, 40075

Order No.: 05L7762
EAN: 4099891368432
MPN:
40075
SWS-Plus 040
Series: SWS-PLUS
Jokari
default L
Image may differ
Unit Price (€ / pc.)
25.9182 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
25.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9182 €

Insulation stripper SWS-Plus 40

light and handy micro-präprecision stripping tool for stripping the insulation of conductors and stranded wires AWG 26.

stripping range fixed at 0.40 mm Ø

-including adjustable length stop,

-with cutting device for wires up to 1.00 mm Ø,

lever blade exchangeable,

-TÜV / GS-tested

Technical specifications
Version stripping tool
AWG cross-section AWG 26
Suitable for PVC Wires
Weight 34.5 g
Length 102 mm
Cable Diameter 0.4-0.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
AWG cross-section
Cable Diameter
Version
Length
1000V Insulated
Weight
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
AWG cross-section
Cable Diameter
Version
Length
1000V Insulated
Weight