975 830 00 | Werma
Wire guard, silver, (Ø x H) 106 mm x 128 mm, for signal transmitter, 975 830 00
As a private customer, you can buy this item as soon as we have it back in stock.
Wire guard SR, Werma 975.830.00
Material: steel, silver.
Technical specifications
Version | Wire guard | |
diameter | 106 mm | |
Colour | silver | |
Suitable for | signal transmitter | |
Weight | 106 g | |
Height | 128 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73143100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |