05004353001 | Wera
Tool bag, without tools, (L x W x D) 170 x 165 x 110 mm, 348 g, 05004353001
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | tool bag | |
Additional parts | without tools | |
Width | 165 mm | |
ESD protection | No | |
Weight | 348 g | |
Length | 170 mm | |
Material | polyester | |
Depth | 110 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |